
Single video amplifier IC featuring an 80MHz -3dB bandwidth and a 1000V/µs slew rate. This component operates with a dual supply voltage range of 2.5V to 18V, drawing a nominal supply current of 8mA. It offers a high Common Mode Rejection Ratio of 64dB and Power Supply Rejection Ratio of 72dB, with an output current capability of 60mA per channel. The amplifier is housed in an 8-pin SOIC package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD810ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD810ARZ technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 64dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 8mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 1000V/µs |
| Voltage Gain | 88dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD810ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
