
16x8 buffered video crosspoint switch with 260MHz -3dB bandwidth and 390MHz bandwidth. Features a 500V/µs slew rate and 8ns turn-on/off delay times. Operates with a dual 5V supply voltage, ranging from 4.5V to 5.5V. Interface options include serial and parallel. Packaged in LQFP with SMD/SMT termination.
Analog Devices AD8110ASTZ technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 390MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.022575oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8110ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
