
16x8 buffered video crosspoint switch with 260 MHz bandwidth and a gain of 2. Features serial and parallel interface options, operating with a dual 5V supply (4.5V to 5.5V range). This surface-mount device (SMD/SMT) is housed in an LQFP package, offering a 500V/µs slew rate and a maximum output voltage of 3V. Operating current is 38mA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8111ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8111ASTZ technical specifications.
| Bandwidth | 260MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 38mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Weight | 0.022575oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8111ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
