
The AD8113JSTZ is a 60MHz logic IC available in LQFP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device can be supplied with a voltage range of 12V to 5.5V and has an operating supply current of 50mA. It is not radiation hardened and is not Reach SVHC compliant.
Analog Devices AD8113JSTZ technical specifications.
| Bandwidth | 60MHz |
| Package/Case | LQFP |
| Frequency | 60MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | -12.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 12V |
| Operating Supply Current | 50mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Type | Triple, Single, Dual |
| Voltage | 5V |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8113JSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.