
The AD8115ASTZ is a dual supply voltage multiplexer from Analog Devices with a bandwidth of 200MHz. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 80mA. The device is packaged in a lead-free LQFP package and is RoHS compliant. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8115ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 200MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 80mA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Type | Dual |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8115ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
