
High-speed, single-channel operational amplifier featuring a 140MHz -3dB bandwidth and a 2500V/µs slew rate. This integrated circuit supports dual supply voltages up to ±18V, with a typical operating current of 16.5mA. It offers a 56dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. Packaged in an 8-pin DIP, this video amplifier is designed for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD811AN technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 3.43mm |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.5mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD811AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
