
Single video amplifier IC featuring a 140MHz -3dB bandwidth and 2500V/µs slew rate. Operates with dual supply voltages from ±4.5V to ±18V, drawing 16.5mA supply current. Offers 100mA output current per channel and a 60dB common mode rejection ratio. Packaged in an 8-pin PDIP with tin-matte contact plating, suitable for through-hole mounting. Industrial temperature grade, RoHS compliant.
Analog Devices AD811ANZ technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.43mm |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Input Voltage Noise Density | 1.9nV/sqrt Hz |
| JESD-30 Code | R-PDIP-T8 |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 16mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 2500V/µs |
| Supply Current | 16.5mA |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD811ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
