
Single-channel video operational amplifier featuring a 140MHz -3dB bandwidth and a high slew rate of 2500V/µs. This SOIC-packaged IC offers a 56dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, with an input bias current of 2µA and input capacitance of 7.5pF. Operating from a dual supply voltage range of 4.5V to 18V, it delivers 100mA output current per channel and has a maximum operating temperature of 85°C.
Analog Devices AD811AR-16-REEL technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Type | NO |
| Input Voltage Noise Density | 1.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD811AR-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
