
Single video amplifier IC featuring a 140MHz -3dB bandwidth and 2500V/µs slew rate. This component operates with dual supply voltages from ±4.5V to ±18V, drawing 16mA quiescent current. It offers 100mA output current per channel and a 60dB common mode rejection ratio. The amplifier is housed in an 8-pin SOIC package with tin matte contact plating.
Sign in to ask questions about the Analog Devices AD811JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD811JRZ technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 2500V/µs |
| Supply Current | 16.5mA |
| Supply Type | Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD811JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
