
Single-channel video amplifier IC featuring a 140MHz -3dB bandwidth and a 2500V/µs slew rate. This operational amplifier offers a 56dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. It operates from a 4.5V to 18V dual supply, with a nominal supply current of 16mA. The SOIC-8 package with tin, matte contact plating is RoHS compliant.
Sign in to ask questions about the Analog Devices AD811JRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD811JRZ-REEL technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Type | NO |
| Input Voltage Noise Density | 1.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 16mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD811JRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
