
High-performance video operational amplifier featuring a 140MHz -3dB bandwidth and a 2500V/µs slew rate. This single-channel op amp offers a 100mA output current per channel and operates from dual supply voltages ranging from 4.5V to 18V. Key specifications include a 60dB Common Mode Rejection Ratio and a 70dB Power Supply Rejection Ratio. The component is housed in an R package with tin, matte contact plating and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD811JRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD811JRZ-REEL7 technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Input Voltage Noise Density | 1.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD811JRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
