
High-performance single operational amplifier in LCC package. Features a 1800V/µs slew rate and 25ns settling time, ideal for video applications. Operates from ±4.5V to ±18V dual supplies with a nominal supply current of 16mA. Offers a 60dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. Input bias current is 2µA with an input offset voltage of 3mV. Input voltage noise density is 1.9nV/sqrt Hz.
Analog Devices AD811SE/883B technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Gold |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Input Voltage Noise Density | 1.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 16mA |
| Number of Amplifiers | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| Settling Time | 25ns |
| Slew Rate | 1800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD811SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
