
High-performance single operational amplifier for video applications. Features a 2500V/µs slew rate and 25ns settling time. Operates with dual supply voltages from ±4.5V to ±18V. Offers 60dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 48-pin CDIP for through-hole mounting.
Analog Devices AD811SQ/883B technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 16mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AD811 |
| Settling Time | 25ns |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD811SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
