Dual video amplifier uses a current-feedback architecture optimized for driving back-terminated video loads. Each amplifier can drive 50 mA output current and operates from a single 3 V supply. The device provides 0.1 dB gain flatness to 40 MHz, 0.02% differential gain error, and 0.02° differential phase error for video signal paths. High-speed performance includes 145 MHz unity-gain bandwidth and 1600 V/µs slew rate. Supply current is 5.5 mA maximum per amplifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Channels | 2 |
| Amplifier Architecture | Current feedback |
| Application Type | Video amplifier |
| Minimum Single Supply Voltage | 3V |
| Maximum Supply Current per Amplifier | 5.5mA |
| Unity-Gain Bandwidth | 145MHz |
| Slew Rate | 1600V/µs |
| Output Current | 50mA |
| Gain Flatness | 0.1 to 40 MHzdB |
| Differential Gain Error | 0.02% |
| Differential Phase Error | 0.02° |
| Specified Load Resistance | 150Ω |
| Output Swing Headroom | 1 from rails with 150 Ω loadV |
Download the complete datasheet for Analog Devices AD812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD812
A technical guide for designing with the AD830 active feedback amplifier, focusing on video signal processing and high-speed differential signal handling.