
Triple Differential Receiver with 200 Meter Adjustable Cable Equalization
Sign in to ask questions about the Analog Devices AD8124ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8124ACPZ technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | -86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5.5V |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.1uA |
| Number of Amplifiers | 3 |
| Operating Supply Current | 132mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8124ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
