
CAT-5 Receiver with adjustable line equalization, this analog IC features a 120MHz -3dB bandwidth and 20dB voltage gain, with a unity gain bandwidth product of 120MHz. It operates from a dual supply voltage range of 4.5V to 5.5V, drawing 24mA of supply current. The component offers a high common mode rejection ratio of 63dB and a slew rate of 2700V/µs. Packaged in LFCSP EP for surface mounting, it supports a single channel and operates across a temperature range of -40°C to 85°C.
Analog Devices AD8128ACPZ-RL technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 63dB |
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 24uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 380kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | Yes |
| Slew Rate | 2700V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8128ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
