
This differential receiver amplifier offers a 200MHz -3dB bandwidth and a 200MHz gain bandwidth product, ideal for high-speed analog signal processing. Featuring a 1060V/µs slew rate and 20ns settling time, it ensures rapid signal response. The amplifier operates with a dual supply voltage range of 2.25V to 12.6V, with a maximum supply voltage of 25.2V. It boasts a high 86dB common mode rejection ratio and a 4MR input resistance. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.85mm, this RoHS compliant component is designed for efficient integration.
Analog Devices AD8129ARMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200MHz |
| Height | 0.85mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 4MR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Operating Supply Voltage | 12.6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1060V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 86dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8129ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
