
Differential receiver amplifier with a 200MHz -3dB bandwidth and 200MHz gain bandwidth product. Features 86dB common mode rejection ratio and 86dB voltage gain. Operates with dual supply voltages from 2.25V to 12.6V or single supply from 4.5V to 25.2V. Housed in an MSOP package with tin, matte contact plating.
Analog Devices AD8129ARMZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 4MR |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1060V/µs |
| Voltage Gain | 86dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8129ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
