
This differential receiver amplifier offers a 200MHz -3dB bandwidth and a 200MHz gain bandwidth product. Featuring a 1060V/µs slew rate and 40mA output current, it operates with a dual supply voltage range of 2.25V to 12.6V. The amplifier boasts a high 86dB common mode rejection ratio and a 200µV input offset voltage. Its compact 5mm x 4mm x 1.5mm package is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8129ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8129ARZ technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 200MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 4MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Operating Supply Voltage | 12.6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1060V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 86dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8129ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
