
Dual-channel video amplifier, surface mountable in an 8-pin SOIC package. Features a 145MHz -3dB bandwidth and a 1600V/µs slew rate. Operates with dual supply voltages from ±1.2V to ±9V or single supply from 2.4V to 36V. Offers 73dB voltage gain, 50mA output current per channel, and a 4.5mA operating supply current. Specifications include 52dB CMRR and 80dB PSRR, with an input bias current of 1.5µA and input offset voltage of 2mV.
Analog Devices AD812AR-REEL technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 1.5uA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| Supply Current | 11mA |
| Voltage Gain | 73dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD812AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
