
Dual, current feedback operational amplifier featuring a 145MHz -3dB bandwidth and 425V/µs slew rate. This IC offers 2 amplifiers with a 50mA output current per channel and a 73dB voltage gain. Operating from a minimum dual supply of 1.2V to a maximum of 18V, or a single supply of 2.4V to 36V, it exhibits a 300nA input bias current and 2mV input offset voltage. The component boasts 58dB CMRR and 80dB PSRR, with a settling time of 40ns. Packaged in tape and reel, it operates across a -40°C to 85°C temperature range.
Analog Devices AD812AR-REEL7 technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 300nA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 40ns |
| Slew Rate | 425V/µs |
| Supply Current | 11mA |
| Voltage Gain | 73dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD812AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
