
Dual video amplifier with a 145MHz -3dB bandwidth and 145MHz gain-bandwidth product. Features a 425V/µs slew rate and 40ns settling time. Operates with dual supply voltages from ±1.2V to ±18V, and a maximum supply voltage of 36V. Offers 58dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an 8-pin SOIC surface mount case with tin, matte contact plating.
Analog Devices AD812ARZ technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 145MHz |
| Height | 1.5mm |
| Input Bias Current | 1.5uA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 28V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 425V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 73dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD812ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
