
Dual 145MHz video amplifier featuring a 425V/µs slew rate and 40ns settling time. Offers 50mA output current per channel with a 36V maximum supply voltage and 18V dual supply capability. This integrated circuit boasts 80dB PSRR and 58dB CMRR, operating across a -40°C to 85°C temperature range. Packaged in an 8-pin SOIC N with tin, matte contact plating, it is supplied on tape and reel.
Analog Devices AD812ARZ-REEL7 technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 58dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 300nA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 425V/µs |
| Supply Current | 11mA |
| Voltage Gain | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD812ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
