
Low Cost 270 MHz Differential Receiver Amplifier, featuring a 270MHz -3dB bandwidth and 290MHz gain bandwidth product. This single-channel, single-amplifier IC offers a high Common Mode Rejection Ratio of 86dB and a fast 20ns settling time with a 1090V/µs slew rate. Operates with dual supply voltages from 2.25V to 9V, and single supply from 4.5V to 25.2V, with a maximum input voltage of 12.6V. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.85mm, this RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8130ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8130ARMZ technical specifications.
| -3db Bandwidth | 270MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 290MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 290MHz |
| Height | 0.85mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 6MR |
| Length | 3mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Operating Supply Voltage | 12.6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6MR |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1090V/µs |
| Supply Current | 13mA |
| Unity Gain Bandwidth Product | 110MHz |
| Voltage Gain | 71dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8130ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
