
Differential receiver amplifier with a 270 MHz -3dB bandwidth and 290 MHz gain bandwidth product. Features 86dB common mode rejection ratio, 40mA output current per channel, and a 1090V/µs slew rate. Operates from a 4.5V to 25.2V supply voltage range with a typical operating supply current of 10.8mA. Housed in an R package, this single-channel IC offers a 71dB voltage gain and 20ns settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8130ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8130ARZ-REEL7 technical specifications.
| -3db Bandwidth | 270MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 290MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1090V/µs |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8130ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
