
Automotive-grade operational amplifier, a high-speed differential driver featuring a 2000 V/µs slew rate and 70 dB common-mode reject ratio. This single-function, 8-terminal device operates from a 5V nominal supply voltage, with limits of 5.5V and -5.5V, and a nominal negative supply of -5V. Housed in an 8-pin S-PDSO-G8 package with dimensions of 3mm x 3mm, it offers a maximum input offset voltage of 7000µV and a maximum supply current of 12.5mA, functioning across an automotive temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8131ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2000 |
| Common-mode Reject Ratio-Nom | 70 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8131ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.