
High-speed differential driver with a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. Features a 2000V/µs slew rate and 14ns settling time. Operates with dual supply voltages from 1.4V to 5.5V, or a single supply from 2.7V to 11V. Offers 60mA output current per channel and a 70dB common mode rejection ratio. Packaged in a 4mm x 5mm x 1.5mm R case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8131ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 400MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 400MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.7V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.25mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 60mA |
| Output Voltage | 3.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Settling Time | 14ns |
| Slew Rate | 2000V/µs |
| Supply Current | 11.5mA |
| Voltage Gain | 6.19dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8131ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
