
High-speed differential driver with a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. Features a 2000V/µs slew rate and 60mA output current per channel. Operates from a dual supply voltage range of 1.4V to 5.5V or a single supply of 2.7V to 11V. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 1-channel R-type case with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD8131ARZ-REEL technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.25mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Voltage Gain | 6.19dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8131ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
