High-speed differential driver featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This single-channel operational amplifier offers a 2000V/µs slew rate and 60mA output current per channel. Operating from a dual supply range of 1.4V to 5.5V or a single supply of 2.7V to 11V, it provides 70dB common mode rejection ratio and 70dB power supply rejection ratio. With a 1.5kΩ input resistance and 500nA input bias current, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8131ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 400MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.25mA |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Voltage Gain | 6.19dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8131ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
