The AD8132AR-EBZ is a differential amplifier from Analog Devices. It operates within a temperature range of -40°C to 125°C and is mounted on a PCB. The device requires a nominal supply current of 10.7mA and a maximum operating supply voltage of 12.6V. The amplifier is lead-free, but contains lead, and is packaged in a box. The AD8132AR-EBZ is an evaluation kit, indicating it is intended for testing and evaluation purposes.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | DIFFERENTIAL |
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Nominal Supply Current | 10.7mA |
| Operating Supply Current | 10.7mA |
| Operating Supply Voltage | 12.6V |
| Packaging | Box |
| RoHS | Compliant |