
Single-channel differential video amplifier featuring a 360MHz -3dB bandwidth and 1200V/µs slew rate. This SOIC-packaged integrated circuit operates with a dual supply voltage range of 1.35V to 5.5V or a single supply from 2.7V to 11V. It offers a 70dB common mode rejection ratio and power supply rejection ratio, with a 70mA output current per channel. Designed for surface mounting, this component has a maximum operating temperature of 125°C.
Analog Devices AD8132AR-REEL technical specifications.
| -3db Bandwidth | 360MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Resistance | 3MR |
| RoHS Compliant | No |
| Slew Rate | 1200V/µs |
| Voltage Gain | 0.129dB |
| Weight | 0.019048oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8132AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
