
Single-channel differential video amplifier featuring a 350MHz bandwidth and 360MHz -3dB bandwidth. Surface mount SOIC package with 70dB common mode rejection ratio and 70dB power supply rejection ratio. Operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply, with a typical operating supply current of 12mA. Offers a 1200V/µs slew rate and 70mA output current per channel.
Analog Devices AD8132AR-REEL7 technical specifications.
| -3db Bandwidth | 360MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Resistance | 3MR |
| RoHS Compliant | No |
| Slew Rate | 1200V/µs |
| Supply Current | 10.7mA |
| Voltage Gain | 0.129dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8132AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
