High-speed differential amplifier with a 350MHz bandwidth and 360MHz -3dB bandwidth. Features a 1200V/µs slew rate and 15ns settling time. Operates from a dual supply voltage range of 1.35V to 5.5V, with a maximum supply voltage of 11V. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 3mm x 3mm MSOP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8132ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 360MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 350MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 350MHz |
| Height | 0.85mm |
| Input Bias Current | 7uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Resistance | 3MR |
| RoHS Compliant | No |
| Settling Time | 15ns |
| Slew Rate | 1200V/µs |
| Supply Current | 10.7mA |
| Voltage Gain | 0.129dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8132ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.