
The AD8132ARM-REEL7 is a single-channel audio amplifier from Analog Devices with a voltage gain of 0.129dB. It operates over a supply voltage range of 1.35V to 5.5V and can dissipate up to 250mW. The amplifier is packaged in an MSOP-8 package and is suitable for surface mount applications. It has a common mode rejection ratio of 70dB and an input bias current of 7uA. The amplifier's input resistance is 3MR and it can operate over a temperature range of -40°C to 125°C.
Analog Devices AD8132ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Resistance | 3MR |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Resistance | 3MR |
| RoHS Compliant | No |
| Slew Rate | 1200V/µs |
| Voltage Gain | 0.129dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8132ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
