High-speed, low-cost operational amplifier designed for differential amplification. Features a 1200 V/µs slew rate and 70 dB common-mode rejection ratio. Operates with a nominal supply voltage of 5V, with limits from -5.5V to 5.5V. This 8-terminal, S-PDSO-G8 packaged IC offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. Maximum input offset voltage is 3500 µV with an average bias current of 7 nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8132ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 7 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1200 |
| Common-mode Reject Ratio-Nom | 70 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8132ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.