
High-speed differential amplifier featuring a 350MHz -3dB bandwidth and 350MHz gain bandwidth product. This single-channel operational amplifier offers a 1200V/µs slew rate and 70mA output current per channel. Operating from dual supplies between 1.35V and 5.5V, or single supplies from 2.7V to 11V, it boasts a 70dB common mode rejection ratio and 70dB power supply rejection ratio. The surface mount MSOP package contains lead and is RoHS compliant, suitable for operation across a -40°C to 125°C temperature range.
Analog Devices AD8132ARMZ-REEL technical specifications.
| -3db Bandwidth | 350MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.7mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Resistance | 3MR |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Voltage Gain | 0.129dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8132ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
