
High-speed differential amplifier featuring a 350MHz -3dB bandwidth and 350MHz gain bandwidth product. This single-channel operational amplifier offers a 1200V/µs slew rate and 15ns response/settling time. It operates from a wide supply voltage range of 1.35V to 11V, with a typical operating supply current of 10.7mA. The device boasts a 70dB common mode rejection ratio and 70dB power supply rejection ratio, housed in a compact MSOP surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8132ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 350MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350MHz |
| Height | 1.1mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3MR |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.7mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Resistance | 3MR |
| Response Time | 15ns |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 1200V/µs |
| Voltage Gain | 0.129dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8132ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
