
Triple differential driver with output pull-down, featuring a 450MHz -3dB bandwidth and 1600V/µs slew rate. This interface IC offers 3 channels with a 90mA output current per channel and a 6.02dB voltage gain. It operates with dual supply voltages from 2.25V to 6V and single supply voltages from 4.5V to 12V, consuming 26mA operating current. Key performance specifications include a 50dB Common Mode Rejection Ratio and 84dB Power Supply Rejection Ratio. Packaged in LFCSP EP with tin, matte contact plating, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices AD8133ACPZ-R2 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 67uA |
| Input Offset Voltage (Vos) | 6mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 26mA |
| Output Current per Channel | 90mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8133ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
