
Triple differential driver with 450MHz -3dB bandwidth and gain bandwidth product. Features include 3 channels, 90mA output current per channel, and a 1600V/µs slew rate. Operates with dual supply voltages from 2.25V to 6V or single supply from 4.5V to 12V. Offers 50dB common mode rejection ratio and 84dB power supply rejection ratio. Packaged in LFCSP EP with tape and reel.
Analog Devices AD8133ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 80uA |
| Input Offset Voltage (Vos) | 6mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 26mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8133ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
