
Triple differential driver with sync-on-common-mode functionality. Features a 450MHz -3dB bandwidth and a 1600V/µs slew rate. Operates with a dual supply voltage range of 4.5V to 6V, consuming 26.5mA at 5V. Offers 90mA output current per channel and a 1.5kΩ input resistance. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD8134ACPZ-R2 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Bias Current | 67uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 26.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 90mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8134ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
