
Triple differential driver with sync-on-common-mode, featuring a 450MHz -3dB bandwidth and a 1600V/µs slew rate. This interface IC offers three independent channels, each capable of 90mA output current. Operates from a 4.5V to 6V dual supply voltage with a typical operating supply current of 26.5mA. Packaged in LFCSP EP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8134ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8134ACPZ-REEL technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 450MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Bias Current | 67uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 26.5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Supply Current | 26.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8134ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
