
Triple differential driver with sync-on-common-mode, featuring a 450MHz -3dB bandwidth and 1600V/µs slew rate. This interface IC offers three differential amplifier channels, each capable of 90mA output current. Operates from a dual supply voltage range of 4.5V to 6V, with a typical operating supply voltage of 5V and 26.5mA supply current. Packaged in LFCSP EP with SMD/SMT termination, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8134ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8134ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 450MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 5V |
| Input Bias Current | 67uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 26.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 90mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Supply Current | 26.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8134ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
