
Low Cost, Low Power Differential ADC Driver, a single-channel operational amplifier, features a 110MHz -3dB bandwidth and 110MHz gain bandwidth product. This surface mount device offers a 450V/µs slew rate and 20mA output current per channel. Operating from a 1.35V to 12V supply range, it exhibits a 62dB common mode rejection ratio and 79dB power supply rejection ratio. With a low input bias current of 900nA and 800kΩ input resistance, it is suitable for applications requiring precise signal amplification.
Sign in to ask questions about the Analog Devices AD8137YCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8137YCPZ-R2 technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 110MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 110MHz |
| Height | 0.8mm |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 2.7mV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 240uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 3.2mA |
| Voltage Gain | 89dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8137YCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
