
High-speed, single-channel differential operational amplifier featuring a 110MHz gain bandwidth product and 450V/µs slew rate. This surface mount IC offers a wide operating supply voltage range from 1.35V to 12V, with a maximum dual supply voltage of 6V. Key specifications include a 700µV input offset voltage, 900nA input bias current, 800kΩ input resistance, and 62dB common mode rejection ratio. The LFCSP EP package is RoHS compliant and designed for tape and reel packaging.
Sign in to ask questions about the Analog Devices AD8137YCPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8137YCPZ-REEL technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Voltage Gain | 89dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8137YCPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
