
Differential ADC driver with 110MHz -3dB bandwidth and 110MHz gain bandwidth product. Features a 450V/µs slew rate and 100ns settling time. Operates with dual supply voltages from 1.35V to 6V, or single supply from 2.7V to 12V. Offers a common mode rejection ratio of 62dB and PSRR of 79dB. Packaged in SOIC for surface mounting.
Analog Devices AD8137YRZ technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 110MHz |
| Height | 1.5mm |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 2.6mV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 100ns |
| Slew Rate | 450V/µs |
| Supply Current | 2.6mA |
| Termination | SMD/SMT |
| Voltage Gain | 89dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8137YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
