
ANALOG DEVICES AD8138AR-EBZ AD8138AR-EBZ_A00883_EB-D8R-1Z
Sign in to ask questions about the Analog Devices AD8138AR-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8138AR-EBZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138AR-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.