
Differential ADC driver with 320MHz -3dB bandwidth and 320MHz gain bandwidth product. Features 1150V/µs slew rate and 16ns settling time. Operates from a dual supply voltage range of 1.4V to 5.5V, with a maximum supply voltage of 11V. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 5mm x 4mm x 1.5mm SOIC package for surface mounting.
Sign in to ask questions about the Analog Devices AD8138ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8138ARZ technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 320MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 320MHz |
| Height | 1.5mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 9V |
| Output Current | 95mA |
| Output Current per Channel | 95mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 1150V/µs |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Voltage Gain | 0.028dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
