The AD8138ARZ-REEL7 is an 8-channel differential line driver IC from Analog Devices, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 1.4V and 5.5V, respectively. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in interface applications, with differential input characteristics and a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |