
Differential ADC driver featuring a 410MHz -3dB bandwidth and 800V/µs slew rate. This single-channel operational amplifier offers a 515MHz gain bandwidth product and 100mA output current per channel. Operating from 2.25V to 12V dual supplies, it provides 75dB common mode rejection ratio and 92dB power supply rejection ratio. The surface mount LFCSP EP package is RoHS compliant.
Analog Devices AD8139ACPZ-R2 technical specifications.
| -3db Bandwidth | 410MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 410MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 515MHz |
| Height | 0.9mm |
| Input Bias Current | 7.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.5MR |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24.5mA |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 0.009dB |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8139ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
