
High-speed differential operational amplifier featuring a 410MHz gain bandwidth product and 410MHz -3dB bandwidth. This single-channel op-amp offers a low input offset voltage of 500µV, a high CMRR of 75dB, and a fast slew rate of 800V/µs. Designed for surface mounting in a SOIC package, it operates with dual supply voltages from 2.25V to 6V and a single supply from 4.5V to 12V. Key specifications include a 1.5MΩ input resistance and 100mA output current per channel.
Analog Devices AD8139ARD technical specifications.
| -3db Bandwidth | 410MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 410MHz |
| Height | 1.65mm |
| Input Bias Current | 7.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.5MR |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Resistance | 1.5MR |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Voltage Gain | 0.009dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8139ARD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
